- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF2563-000
Littelfuse
RF2563-000
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm T/R
Search Keywords: RF2563000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF2563-000 |
| Alias/AKA: | RXEF017 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF2563-000 RoHS compliant?
Yes, RF2563-000 is RoHS compliant.
What is the lead time for RF2563-000?
The standard lead time for RF2563-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,469
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.1839
2,500
$0.1745
5,000
$0.1704
7,500
$0.1680
10,000
$0.1663
25,000
$0.1609
50,000
$0.1568
100,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing