- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1669-000
Littelfuse
RF1669-000
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 22.1 X 5.2 X 1mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 22.1 X 5.2 X 1mm
Search Keywords: RF1669000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1669-000 |
| Alias/AKA: | SRP120F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is RF1669-000 RoHS compliant?
Yes, RF1669-000 is RoHS compliant.
What is the lead time for RF1669-000?
The standard lead time for RF1669-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.4106
500
$0.3336
1,000
$0.3328
3,000
$0.3050
5,000
$0.2925
8,000
$0.2917
15,000
$0.2847
25,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing