Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF1543-000

Ptc Reset Fuse 15V 2.6A Strap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Ptc Reset Fuse 15V 2.6A Strap
Search Keywords: RF1543000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF1543-000
Alias/AKA: LR4-260F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF1543-000 RoHS compliant?
Yes, RF1543-000 is RoHS compliant.
What is the lead time for RF1543-000?
The standard lead time for RF1543-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,985
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5402
500
$0.4389
1,000
$0.4193
3,000
$0.3956
5,000
$0.3848
8,000
$0.3838
10,000
$0.3745
15,000 +
$0.3736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!