- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1542-000
Littelfuse
RF1542-000
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 20V 100A 2.3W 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 20V 100A 2.3W 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bag
Search Keywords: RF1542000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1542-000
-
Alias/AKA:LR4-450F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is RF1542-000 RoHS compliant?
Yes, RF1542-000 is RoHS compliant.
What is the lead time for RF1542-000?
The standard lead time for RF1542-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.6698
250
$0.5618
1,000
$0.5198
3,000
$0.4771
5,000
$0.4759
8,000
$0.4644
10,000
$0.4632
15,000 +
$0.4583
Click for Quote
Log in
to unlock special pricing