Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF1479-000

Ptc Reset Fuse 16V 1.6A 2SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ptc Reset Fuse 16V 1.6A 2SMD
Search Keywords: RF1479000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF1479-000
Alias/AKA: SMDH160-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF1479-000 RoHS compliant?
Yes, RF1479-000 is RoHS compliant.
What is the lead time for RF1479-000?
The standard lead time for RF1479-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,220
Can Ship immediately You may purchase all in-stock quantity of 1,220
Stock lot only:
1220
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4013
1,500
$0.3648
2,500
$0.3587
5,000
$0.3219
7,500
$0.3211
10,000
$0.3203
15,000 +
$0.3195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!