- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1471-000
Littelfuse
RF1471-000
Ptc Reset Fuse 16V 1.5A 1812
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 1.5A 1812
Search Keywords: RF1471000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1471-000
-
Alias/AKA:MINISMDC150F/16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF1471-000 RoHS compliant?
Yes, RF1471-000 is RoHS compliant.
What is the lead time for RF1471-000?
The standard lead time for RF1471-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2304
4,000
$0.2271
6,000
$0.2239
8,000
$0.2178
10,000
$0.2173
26,000
$0.2092
50,000 +
$0.2087
Click for Quote
Log in
to unlock special pricing