- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1403-000
Littelfuse
RF1403-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords: RF1403000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1403-000 |
| Alias/AKA: | MINISMDC050F-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF1403-000 RoHS compliant?
Yes, RF1403-000 is RoHS compliant.
What is the lead time for RF1403-000?
The standard lead time for RF1403-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2,000
$0.1616
4,000
$0.1580
6,000
$0.1551
8,000
$0.1541
26,000
$0.1532
50,000
$0.1528
100,000 +
$0.1524
Click for Quote
Log in
to unlock special pricing