- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1355-000
Littelfuse
RF1355-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 40A 0.8W 0.2s 0.07Ohm SMD Solder Pad 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 40A 0.8W 0.2s 0.07Ohm SMD Solder Pad 1210 T/R
Search Keywords: RF1355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1355-000
-
Alias/AKA:MICROSMD110F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is RF1355-000 RoHS compliant?
Yes, RF1355-000 is RoHS compliant.
What is the lead time for RF1355-000?
The standard lead time for RF1355-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1953
8,000
$0.1873
12,000
$0.1868
28,000
$0.1799
52,000
$0.1794
100,000 +
$0.1775
Click for Quote
Log in
to unlock special pricing