- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1345-000
Littelfuse
RF1345-000
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R
Search Keywords: RF1345000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF1345-000
-
Alias/AKA:NANOSMDC020F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF1345-000 RoHS compliant?
Yes, RF1345-000 is RoHS compliant.
What is the lead time for RF1345-000?
The standard lead time for RF1345-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1922
6,000
$0.1766
9,000
$0.1762
12,000
$0.1757
27,000
$0.1753
51,000
$0.1748
102,000 +
$0.1744
Click for Quote
Log in
to unlock special pricing