- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1246-000
Littelfuse
RF1246-000
Pptc Resettable Fuse, 20A, 120V, Radial Rohs Compliant: Yes |Littelfuse RF1246-000
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Pptc Resettable Fuse, 20A, 120V, Radial Rohs Compliant: Yes |Littelfuse RF1246-000
Search Keywords: RF1246000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1246-000 |
| Alias/AKA: | LVR008NS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF1246-000 RoHS compliant?
Yes, RF1246-000 is RoHS compliant.
What is the lead time for RF1246-000?
The standard lead time for RF1246-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.3336
1,000
$0.3328
2,500
$0.3050
5,000
$0.2925
7,500
$0.2917
10,000
$0.2910
15,000
$0.2847
25,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing