- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1185-000
Littelfuse
RF1185-000
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords: RF1185000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1185-000 |
| Alias/AKA: | MINISMDC260F/13.2-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is RF1185-000 RoHS compliant?
Yes, RF1185-000 is RoHS compliant.
What is the lead time for RF1185-000?
The standard lead time for RF1185-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,824
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$0.3739
1,500
$0.3399
2,500
$0.3093
5,000
$0.2701
7,500
$0.2694
10,000
$0.2688
15,000 +
$0.2681
Click for Quote
Log in
to unlock special pricing