- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1183-000
Littelfuse
RF1183-000
PTC Resettable Fuse 12V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 12V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
Search Keywords: RF1183000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1183-000 |
| Alias/AKA: | MINISMDC260F/12-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is RF1183-000 RoHS compliant?
Yes, RF1183-000 is RoHS compliant.
What is the lead time for RF1183-000?
The standard lead time for RF1183-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,500
$0.2596
3,000
$0.2559
6,000
$0.2453
7,500
$0.2447
10,500
$0.2441
25,500
$0.2357
51,000 +
$0.2351
Click for Quote
Log in
to unlock special pricing