- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF1180-000
Littelfuse
RF1180-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R
Search Keywords: RF1180000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF1180-000 |
| Alias/AKA: | MINISMDC150F/24-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is RF1180-000 RoHS compliant?
Yes, RF1180-000 is RoHS compliant.
What is the lead time for RF1180-000?
The standard lead time for RF1180-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.2891
3,000
$0.2726
5,000
$0.2687
8,000
$0.2614
10,000
$0.2607
25,000
$0.2511
50,000 +
$0.2504
Click for Quote
Log in
to unlock special pricing