- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0713-000
Littelfuse
RF0713-000
Resettable Fuse 0.33A 240V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Resettable Fuse 0.33A 240V
Search Keywords: RF0713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0713-000
-
Alias/AKA:LVR033K-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF0713-000 RoHS compliant?
Yes, RF0713-000 is RoHS compliant.
What is the lead time for RF0713-000?
The standard lead time for RF0713-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.5394
1,000
$0.4046
1,500
$0.3776
2,000 +
$0.3700
Click for Quote
Log in
to unlock special pricing