- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0625-000
Littelfuse
RF0625-000
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
Search Keywords: RF0625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0625-000
-
Alias/AKA:TRF600-150-B-0.5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF0625-000 RoHS compliant?
Yes, RF0625-000 is RoHS compliant.
What is the lead time for RF0625-000?
The standard lead time for RF0625-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,875
$1.2648
3,750
$0.6696
5,625
$0.4712
7,500 +
$0.4618
Click for Quote
Log in
to unlock special pricing