Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF0325-000

Ptc Reset Fuse 15V 1.5A 2SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ptc Reset Fuse 15V 1.5A 2SMD
Search Keywords: RF0325000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF0325-000
Alias/AKA: SMD150F-2018-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF0325-000 RoHS compliant?
Yes, RF0325-000 is RoHS compliant.
What is the lead time for RF0325-000?
The standard lead time for RF0325-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3838
2,000
$0.2878
3,000
$0.2687
4,000 +
$0.2633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!