- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0324-000
Littelfuse
RF0324-000
Ptc Reset Fuse 15V 1.1A 2SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 15V 1.1A 2SMD
Search Keywords: RF0324000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0324-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is RF0324-000 RoHS compliant?
Yes, RF0324-000 is RoHS compliant.
What is the lead time for RF0324-000?
The standard lead time for RF0324-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3838
2,000
$0.2878
3,000
$0.2687
4,000 +
$0.2633
Click for Quote
Log in
to unlock special pricing