- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0321-000
Littelfuse
RF0321-000
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 40A 1.7W 0.025Ohm SMD Solder Pad 2920 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 40A 1.7W 0.025Ohm SMD Solder Pad 2920 T/R
Search Keywords: RF0321000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0321-000 |
| Alias/AKA: | SMD260F-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF0321-000 RoHS compliant?
Yes, RF0321-000 is RoHS compliant.
What is the lead time for RF0321-000?
The standard lead time for RF0321-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,568
Ships today, if you order in
Buy all 1,568 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1568
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$0.3126
2,000
$0.2842
4,000
$0.2762
6,000
$0.2686
8,000
$0.2680
10,000
$0.2673
26,000
$0.2580
50,000 +
$0.2574
Click for Quote
Log in
to unlock special pricing