- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0316-000
Littelfuse
RF0316-000
Ptc Resettable Fuse, 30Vdc, 2920 Rohs Compliant: Yes |Littelfuse RF0316-000
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Resettable Fuse, 30Vdc, 2920 Rohs Compliant: Yes |Littelfuse RF0316-000
Search Keywords: RF0316000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0316-000
-
Alias/AKA:SMD075F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF0316-000 RoHS compliant?
Yes, RF0316-000 is RoHS compliant.
What is the lead time for RF0316-000?
The standard lead time for RF0316-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,868
Can Ship immediately
Buy all 1,868 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1868
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.2222
2,000
$0.2020
4,000
$0.1951
6,000
$0.1946
8,000
$0.1941
10,000
$0.1912
26,000
$0.1907
50,000 +
$0.1902
Click for Quote
Log in
to unlock special pricing