- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0308-000
Littelfuse
RF0308-000
Ptc Resettable Fuse, 15Vdc, 3425 Rohs Compliant: Yes |Littelfuse RF0308-000
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Resettable Fuse, 15Vdc, 3425 Rohs Compliant: Yes |Littelfuse RF0308-000
Search Keywords: RF0308000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0308-000 |
| Alias/AKA: | SMD150F-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is RF0308-000 RoHS compliant?
Yes, RF0308-000 is RoHS compliant.
What is the lead time for RF0308-000?
The standard lead time for RF0308-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565
Can Ship immediately
Buy all 565 in-stock or the regular minimum order quantity of 1500
Stock lot only:
565
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$0.3154
1,500
$0.2867
3,000
$0.2741
6,000
$0.2683
7,500
$0.2676
10,500
$0.2670
25,500
$0.2663
51,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing