- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0102-000
Littelfuse
RF0102-000
Ptc Reset Fuse 14V 8A Blade Type
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 14V 8A Blade Type
Search Keywords: RF0102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0102-000
-
Alias/AKA:BD280-1130-10/16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Supplier's Standard Package:
1600
Product Guides
+
Frequently Asked Questions
Is RF0102-000 RoHS compliant?
Yes, RF0102-000 is RoHS compliant.
What is the lead time for RF0102-000?
The standard lead time for RF0102-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,643
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$3.64
100
$2.80
250
$2.61
500
$2.49
1,000
$2.40
2,500
$2.39
5,000
$2.38
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing