- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0095-000
Littelfuse
RF0095-000
Ptc Reset Fuse 14V 21A Blade
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 14V 21A Blade
Search Keywords: RF0095000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0095-000
-
Alias/AKA:BD280-1927-30/16-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Supplier's Standard Package:
1600
Product Guides
+
Frequently Asked Questions
Is RF0095-000 RoHS compliant?
Yes, RF0095-000 is RoHS compliant.
What is the lead time for RF0095-000?
The standard lead time for RF0095-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
400
$15.83
800
$8.35
1,200
$5.74
1,600 +
$5.63
Click for Quote
Log in
to unlock special pricing