- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0092-000
Littelfuse
RF0092-000
Ptc Reset Fuse 14V 16A Blade
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 14V 16A Blade
Search Keywords: RF0092000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0092-000 |
| Alias/AKA: | BD280-1130-20/16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
Supplier's Standard Package:
|
1600 |
Product Guides
+
Frequently Asked Questions
Is RF0092-000 RoHS compliant?
Yes, RF0092-000 is RoHS compliant.
What is the lead time for RF0092-000?
The standard lead time for RF0092-000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.76
100
$4.54
250
$4.35
500
$4.17
1,600
$4.06
3,200
$3.95
6,400 +
$3.90
Click for Quote
Log in
to unlock special pricing