- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0074-000
Littelfuse
RF0074-000
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1.7W 18s 4Ohm Radial 16 X 6 X 10mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1.7W 18s 4Ohm Radial 16 X 6 X 10mm T/R
Search Keywords: RF0074000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0074-000
-
Alias/AKA:TRF600-160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
600
Product Guides
+
Frequently Asked Questions
Is RF0074-000 RoHS compliant?
Yes, RF0074-000 is RoHS compliant.
What is the lead time for RF0074-000?
The standard lead time for RF0074-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
You may purchase all in-stock quantity of 120
Stock lot only:
120
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.6952
600
$0.6320
1,200
$0.6040
3,000
$0.5540
5,400
$0.5530
7,800
$0.5390
10,200
$0.5380
15,000
$0.5320
25,200 +
$0.5190
Click for Quote
Log in
to unlock special pricing