- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0067-000
Littelfuse
RF0067-000
Pptc Resettable Fuse, 2A, 240Vac, Radial Rohs Compliant: Yes |Littelfuse RF0067-000
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Pptc Resettable Fuse, 2A, 240Vac, Radial Rohs Compliant: Yes |Littelfuse RF0067-000
Search Keywords: RF0067000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0067-000
-
Alias/AKA:LVR016K-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is RF0067-000 RoHS compliant?
Yes, RF0067-000 is RoHS compliant.
What is the lead time for RF0067-000?
The standard lead time for RF0067-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3522
4,000
$0.3324
6,000
$0.3233
8,000
$0.3225
10,000
$0.3217
16,000
$0.3147
26,000
$0.3105
50,000 +
$0.3026
Click for Quote
Log in
to unlock special pricing