- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0057-000
Littelfuse
RF0057-000
Ptc Reset Fuse 30V 2.5A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 30V 2.5A Radial
Search Keywords: RF0057000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF0057-000
-
Alias/AKA:RUEF250U-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is RF0057-000 RoHS compliant?
Yes, RF0057-000 is RoHS compliant.
What is the lead time for RF0057-000?
The standard lead time for RF0057-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,098
Can Ship immediately
Minimum Order Quantity:
1000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2558
3,000
$0.2429
6,000
$0.2361
9,000
$0.2355
12,000
$0.2297
27,000
$0.2230
51,000 +
$0.2224
Click for Quote
Log in
to unlock special pricing