- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0027-000
Littelfuse
RF0027-000
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 0.7W 4s 3.5Ohm Radial 6 X 3.8 X 6mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 0.7W 4s 3.5Ohm Radial 6 X 3.8 X 6mm Bag
Search Keywords: RF0027000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0027-000 |
| Alias/AKA: | TRF250-145U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF0027-000 RoHS compliant?
Yes, RF0027-000 is RoHS compliant.
What is the lead time for RF0027-000?
The standard lead time for RF0027-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.4355
1,000
$0.4160
2,500
$0.3981
5,000
$0.3818
7,500
$0.3808
10,000
$0.3716
15,000
$0.3707
25,000 +
$0.3667
Click for Quote
Log in
to unlock special pricing