- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0021-000
Littelfuse
RF0021-000
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 0.8W 5s 3Ohm Radial 6.5 X 4.6 X 7mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 0.8W 5s 3Ohm Radial 6.5 X 4.6 X 7mm Bag
Search Keywords: RF0021000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0021-000 |
| Alias/AKA: | TRF250-145 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF0021-000 RoHS compliant?
Yes, RF0021-000 is RoHS compliant.
What is the lead time for RF0021-000?
The standard lead time for RF0021-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
500
$0.3705
1,000
$0.3695
2,500
$0.3387
5,000
$0.3248
7,500
$0.3240
10,000
$0.3232
15,000
$0.3161
25,000 +
$0.3120
Click for Quote
Log in
to unlock special pricing