- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF0003-000
Littelfuse
RF0003-000
Pptc Resettable Fuse, 5.5A, 240Vac, Rad Rohs Compliant: Yes |Littelfuse RF0003-000
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Pptc Resettable Fuse, 5.5A, 240Vac, Rad Rohs Compliant: Yes |Littelfuse RF0003-000
Search Keywords: RF0003000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF0003-000 |
| Alias/AKA: | LVR040K-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is RF0003-000 RoHS compliant?
Yes, RF0003-000 is RoHS compliant.
What is the lead time for RF0003-000?
The standard lead time for RF0003-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.5842
1,000
$0.4381
1,500
$0.4089
2,000 +
$0.4008
Click for Quote
Log in
to unlock special pricing