- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE15CA
P6KE15CA
Littelfuse
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin DO-15 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE15CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:P6KE15CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
4000 -
Dimension:7.6(Max) x 3.6(Max) mm
-
Family:P6KE15CA
-
Maximum Peak Pulse Current:28.8 A
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:21.2 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4,000
$0.1370
8,000
$0.1331
12,000
$0.1295
28,000
$0.1243
52,000
$0.1240
100,000 +
$0.1237
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT