Image is representational - see mfr. specs

P6KE12CA

Littelfuse

Diode TVS Single Bi-Dir 10.2V 600W 2-Pin DO-15 T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Diode TVS Single Bi-Dir 10.2V 600W 2-Pin DO-15 T/R
Search Keywords: P6KE12CA
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse
  • Parça Numarası:
    P6KE12CA
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Family:
    P6KE12CA
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    16.7 V
  • Maximum Peak Pulse Current:
    36.5 A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
4000
çoklu:
4000
9 Weeks Gemi olabilir 6.29.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
4.000
$0.2060
8.000
$0.1972
12.000
$0.1942
28.000
$0.1913
52.000 +
$0.1884
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!