- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4KE15A
Littelfuse
P4KE15A
Diode TVS Single Uni-Dir 12.8V 400W 2-Pin DO-204AL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Uni-Dir 12.8V 400W 2-Pin DO-204AL T/R
Search Keywords: P4KE15A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | P4KE15A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is P4KE15A RoHS compliant?
Yes, P4KE15A is RoHS compliant.
What is the lead time for P4KE15A?
The standard lead time for P4KE15A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,500
$0.1226
5,000
$0.1172
10,000
$0.1139
25,000
$0.1108
50,000
$0.1064
100,000
$0.1062
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing