- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- DIACs ›
- P0900EAL
Littelfuse
P0900EAL
P0900E_L Series 150 mA 75 V SIDACtor® Protection Device - TO-92
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
P0900E_L Series 150 mA 75 V SIDACtor® Protection Device - TO-92
Search Keywords: P0900EAL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | P0900EAL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is P0900EAL RoHS compliant?
Yes, P0900EAL is RoHS compliant.
What is the lead time for P0900EAL?
The standard lead time for P0900EAL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
2,500
$1.0781
5,000
$0.5708
7,500
$0.4017
10,000 +
$0.3936
Click for Quote
Log in
to unlock special pricing