- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NLN200
NLN200
Littelfuse
Fuse Class K5 Slow Blow Acting 200A 250V Holder Cartridge 111.2 X 47.6 X 39.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class K5 Slow Blow Acting 200A 250V Holder Cartridge 111.2 X 47.6 X 39.7mm
Search Keywords: NLN200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:NLN200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class K5
-
Fuse Size:111.2 x 47.6 x 39.7 mm
-
Acting:Slow Blow
-
Current Rating:200 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26