- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MITI-3V1-8-12.5
MITI-3V1-8-12.5
Littelfuse
Switch Reed N.O. 0.25A 170VDC 10VA 0.45ms 150mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Switch Reed N.O. 0.25A 170VDC 10VA 0.45ms 150mOhm
Search Keywords: MITI3V18125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:MITI-3V1-8-12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$0.9649
250
$0.7794
500
$0.7677
1,000
$0.7434
2,500
$0.6901
5,000
$0.6797
7,500
$0.6615
10,000 +
$0.6516
Click for Quote
Log in
to unlock special pricing