- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- MCR72-8TG
Littelfuse
MCR72-8TG
SCR Diode 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SCR Diode 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
Search Keywords: MCR728TG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MCR72-8TG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MCR72-8TG RoHS compliant?
Yes, MCR72-8TG is RoHS compliant.
What is the lead time for MCR72-8TG?
The standard lead time for MCR72-8TG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$0.751
1,000
$0.718
3,000
$0.659
5,000
$0.657
8,000
$0.641
10,000
$0.639
15,000
$0.633
25,000 +
$0.616
Click for Quote
Log in
to unlock special pricing