- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- MCR310-10G
Littelfuse
MCR310-10G
MCR310-10G Series 800 V 10 A Silicon Controlled Rectifier - TO-220AB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCR310-10G Series 800 V 10 A Silicon Controlled Rectifier - TO-220AB
Search Keywords: MCR31010G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MCR310-10G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MCR310-10G RoHS compliant?
Yes, MCR310-10G is RoHS compliant.
What is the lead time for MCR310-10G?
The standard lead time for MCR310-10G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
250
$1.347
500
$1.011
750
$0.943
1,000 +
$0.924
Click for Quote
Log in
to unlock special pricing