- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- MCR25MG
Littelfuse
MCR25MG
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB
Search Keywords: MCR25MG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MCR25MG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MCR25MG RoHS compliant?
Yes, MCR25MG is RoHS compliant.
What is the lead time for MCR25MG?
The standard lead time for MCR25MG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$2.82
500
$1.74
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing