- Home ›
- All Products›
- MCR12DSMT4G
Littelfuse
MCR12DSMT4G
THY DPAK 12A 600V SCR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
THY DPAK 12A 600V SCR
Search Keywords: MCR12DSMT4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MCR12DSMT4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
2500 |
Frequently Asked Questions
Is MCR12DSMT4G RoHS compliant?
Yes, MCR12DSMT4G is RoHS compliant.
What is the lead time for MCR12DSMT4G?
The standard lead time for MCR12DSMT4G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$1.320
500
$1.132
1,000
$1.073
2,500
$0.995
5,000
$0.993
7,500
$0.990
10,000
$0.988
15,000 +
$0.985
Click for Quote
Log in
to unlock special pricing