- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MBR2060CT
Littelfuse
MBR2060CT
Rectifier Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
Search Keywords: MBR2060CT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MBR2060CT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854159 |
| COO: | CN |
Supplier's Standard Package:
|
8000 |
Product Guides
+
Frequently Asked Questions
Is MBR2060CT RoHS compliant?
Yes, MBR2060CT is RoHS compliant.
What is the lead time for MBR2060CT?
The standard lead time for MBR2060CT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
21 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2,000
$2.273
4,000
$1.199
6,000
$0.825
8,000 +
$0.808
Click for Quote
Log in
to unlock special pricing