- Home ›
- All Products›
- MAC4DSMT4G
Littelfuse
MAC4DSMT4G
THY DPAK 4A 600V TRIAC
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
THY DPAK 4A 600V TRIAC
Search Keywords: MAC4DSMT4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MAC4DSMT4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Frequently Asked Questions
Is MAC4DSMT4G RoHS compliant?
Yes, MAC4DSMT4G is RoHS compliant.
What is the lead time for MAC4DSMT4G?
The standard lead time for MAC4DSMT4G is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,250
can ship 11/27/26
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
625
$1.513
1,250
$0.931
1,875
$0.737
2,500 +
$0.723
Click for Quote
Log in
to unlock special pricing