- Home ›
- All Products›
- MAC4DHMT4G
Littelfuse
MAC4DHMT4G
THY DPAK 4A 600V TRIAC
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
THY DPAK 4A 600V TRIAC
Search Keywords: MAC4DHMT4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MAC4DHMT4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Reel Pack:
|
2500 |
Frequently Asked Questions
Is MAC4DHMT4G RoHS compliant?
Yes, MAC4DHMT4G is RoHS compliant.
What is the lead time for MAC4DHMT4G?
The standard lead time for MAC4DHMT4G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 4/28/27
Minimum Order Quantity:
500
26 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
500
$1.049
1,000
$0.928
2,500
$0.842
5,000
$0.840
7,500
$0.838
10,000
$0.836
15,000
$0.834
25,000 +
$0.832
Click for Quote
Log in
to unlock special pricing