- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- TRIACs ›
- MAC16MG
Littelfuse
MAC16MG
Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube
Search Keywords: MAC16MG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | MAC16MG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MAC16MG RoHS compliant?
Yes, MAC16MG is RoHS compliant.
What is the lead time for MAC16MG?
The standard lead time for MAC16MG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$1.61
500
$1.22
750
$1.14
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing