- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- DIACs ›
- K1100E70
Littelfuse
K1100E70
Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92
Search Keywords: K1100E70
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | K1100E70 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | CN |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is K1100E70 RoHS compliant?
Yes, K1100E70 is RoHS compliant.
What is the lead time for K1100E70?
The standard lead time for K1100E70 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.6386
1,000
$0.4789
1,500
$0.4470
2,000 +
$0.4381
Click for Quote
Log in
to unlock special pricing