- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXTX46N50L
Littelfuse
IXTX46N50L
Trans MOSFET N-CH 500V 46A 3-Pin(3+Tab) PLUS 247
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 46A 3-Pin(3+Tab) PLUS 247
Search Keywords: IXTX46N50L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:IXTX46N50L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854129
-
COO:PH
-
Supplier's Standard Package:
30
Product Guides
+
Frequently Asked Questions
Is IXTX46N50L RoHS compliant?
Yes, IXTX46N50L is RoHS compliant.
What is the lead time for IXTX46N50L?
The standard lead time for IXTX46N50L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
75
$89.46
150
$47.21
225
$32.47
300 +
$31.82
Click for Quote
Log in
to unlock special pricing