- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXTH8P50
Littelfuse
IXTH8P50
MOSFET - Single +FWD Discrete -8A -500V TO-247AD (
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MOSFET - Single +FWD Discrete -8A -500V TO-247AD (
Search Keywords: IXTH8P50
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | IXTH8P50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854129 |
| COO: | KR |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is IXTH8P50 RoHS compliant?
Yes, IXTH8P50 is RoHS compliant.
What is the lead time for IXTH8P50?
The standard lead time for IXTH8P50 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
75
$9.95
150
$6.12
225
$4.85
300 +
$4.75
Click for Quote
Log in
to unlock special pricing