- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXTH24P20
Littelfuse
IXTH24P20
Trans MOSFET P-CH Si 200V 24A 3-Pin(3+Tab) TO-247AD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET P-CH Si 200V 24A 3-Pin(3+Tab) TO-247AD
Search Keywords: IXTH24P20
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | IXTH24P20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854129 |
| COO: | KR |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is IXTH24P20 RoHS compliant?
Yes, IXTH24P20 is RoHS compliant.
What is the lead time for IXTH24P20?
The standard lead time for IXTH24P20 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
75
$12.70
150
$7.81
225
$6.19
300 +
$6.06
Click for Quote
Log in
to unlock special pricing