- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXFX64N50P
Littelfuse
IXFX64N50P
Trans MOSFET N-CH 500V 64A 3-Pin(3+Tab) PLUS 247
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 64A 3-Pin(3+Tab) PLUS 247
Search Keywords: IXFX64N50P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | IXFX64N50P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is IXFX64N50P RoHS compliant?
Yes, IXFX64N50P is RoHS compliant.
What is the lead time for IXFX64N50P?
The standard lead time for IXFX64N50P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 5/6/27
Minimum Order Quantity:
5
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$14.30
30
$14.00
60
$12.90
120
$12.09
270
$12.06
510
$11.76
1,020 +
$11.73
Click for Quote
Log in
to unlock special pricing