- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXFR36N50P
Littelfuse
IXFR36N50P
Trans MOSFET N-CH Si 500V 19A 3-Pin(3+Tab) ISOPLUS 247
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 500V 19A 3-Pin(3+Tab) ISOPLUS 247
Search Keywords: IXFR36N50P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | IXFR36N50P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854129 |
| COO: | PH |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is IXFR36N50P RoHS compliant?
Yes, IXFR36N50P is RoHS compliant.
What is the lead time for IXFR36N50P?
The standard lead time for IXFR36N50P is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
25 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
75
$16.78
150
$10.32
225
$8.17
300 +
$8.01
Click for Quote
Log in
to unlock special pricing