- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- IXFH36N60P
Littelfuse
IXFH36N60P
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-247AD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-247AD
Search Keywords: IXFH36N60P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | IXFH36N60P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854129 |
| COO: | KR |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is IXFH36N60P RoHS compliant?
Yes, IXFH36N60P is RoHS compliant.
What is the lead time for IXFH36N60P?
The standard lead time for IXFH36N60P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
75
$13.97
150
$8.60
225
$6.81
300 +
$6.67
Click for Quote
Log in
to unlock special pricing